Wera 05056354001 842/1 Z Hex Bit 4mm Tool Steel Hardened Ball Head

Image Representative of Range

Wera 05056354001 842/1 Z Hex Bit 4mm Tool Steel Hardened Ball Head

MPN
05056354001
Brand
Wera
EAN-13
4013288013170
Order Code
13-5576
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Wera 842/1 Z Hex bit is manufactured from alloyed tool steel, ensuring durability and strength. This 4 mm hardened hex bit is ideal for use in applications requiring precision fastening. It is commonly used in conjunction with hex socket tools for assembling and disassembling equipment.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 4.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 7mm
Length 25mm
Material Tool steel
Shape D 6.3
Spanner size 4mm
Total Length 25mm
Weight 4.83g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot