Wera 05056350001 842/1 Z Hex Bit 2.5mm High-Quality Alloyed Tool Steel

Image Representative of Range

Wera 05056350001 842/1 Z Hex Bit 2.5mm High-Quality Alloyed Tool Steel

MPN
05056350001
Brand
Wera
EAN-13
4013288013156
Order Code
13-5574
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wera 842/1 Z Hex bit features a 2.5 mm size and is made from alloyed tool steel that is hardened for durability. This hex socket bit, part number 05056350001, is ideal for precise work in mechanical and assembly applications. Wera ensures reliability and long-lasting performance in their allen bits.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 2.5mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 7mm
Length 25mm
Material Tool steel
Shape D 6.3
Spanner size 2.5mm
Total Length 25mm
Weight 4.2g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot