Wera 05056164001 8167-9 10-Piece Torx Torsion Bit-Check and Bit Holder Set

MPN
05056164001
Brand
Wera
EAN-13
4013288033802
Order Code
54-7149
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This compact set from Wera includes a quick-release universal bit holder suitable for power tools and electronic drills, plus 9 Torx bits.


  • Bit length 25mm

Set includes 1 each of the following Torx bits: TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30 and TX40.
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Head Type Torx
Height 15mm
Length 97mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 9
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Overall Length 25mm
Packaging Plastic box
Weight 92g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot