Wera 05053923001 897/4 R Rapidaptor BiTorsion Universal Bit Holder

MPN
05053923001
Brand
Wera
EAN-13
4013288095633
Order Code
86-5922
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

A universal holder for bits with ¼in. hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

The Wera BiTorsion holder has a torsion spring that absorbs peak loads during screwdriving jobs, considerably extending the service life of the bit.

Wera's Rapidaptor technology allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward. This enables rapid bit change with just one hand.


  • BiTorsion Rapidaptor universal holder for bits with ¼in. hexagon drive
  • BiTorsion zone absorbs peak loads extending service life
  • Rapidaptor technology for rapid bit change
  • ¼in. hexagon drive shaft
  • Length 75mm
  • Diameter 15mm
  • Wera type 05053923001
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 15mm
Length 75mm
Magnetic false
Number of Pieces 1
Overall Length 75mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 58.06g
Width 15mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot