Wera 05053457001 899/4/1 Universal Bit Holder 1/4" x 50mm

MPN
05053457001
Brand
Wera
EAN-13
4013288017673
Order Code
08-3140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Universal holder for mounting bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for outstanding corrosion protection. The retaining ring guarantees optimal fit of the tool in the holder. The strong permanent magnet holds the bits firmly. 1/4" hexagon, suitable for screwdriver machines with mounting as per DIN ISO 1173-F 6.3.
Application:Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1
Design:With stainless steel sleeve, retaining ring, and strong permanent magnet
Drive:1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
Type Bit holder
Fast exchange head false
Height 11mm
Length 50mm
Magnetic false
Material Stainless steel
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 0.019
Width 11mm

Reviews

Be the first to submit a review

Trustpilot