Wera 05053455001 899/4/1 Universal Magnetic Bit Holder 75mm

MPN
05053455001
Brand
Wera
EAN-13
4013288017666
Order Code
97-5909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.02 £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Application: For 1/4in DIN 3126-C 6,3 (ISO 1173) hexagon insert bits and Wera Series 1

Design: With stainless steel sleeve, retaining ring, and strong permanent magnet

Drive: 1/4in hexagon, suitable for power tools with DIN 3126-F 6,3, ISO 1173 receiver

Magnetic bit holder for use with screwdriver bits.

1/4in Drive
1/4in Capacity

75 mm Length


Type Bit Holder
Fast exchange head false
Height 10.5mm
Length 75mm
Magnetic true
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 32.36g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot