Wera 05052504001 889/4 Rapidaptor Universal Quick-Release Bit Holder 100mm

MPN
05052504001
Brand
Wera
EAN-13
4013288101242
Order Code
97-5895
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.78 £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Application: For 1/4in DIN 3126-C 6,3 und E 6,3 (ISO 1173) hexagon insert bits and Wera Series 1 and 4

Design: Rapidaptor easy-in, easy-out, rapid-spin, chuck-all, and single-hand technology, with strong permanent magnet

Capacity: 1/4in.
Shank: 1/4in.

100 mm Length


Type Bit Holder
Fast exchange head true
Height 40mm
Length 109mm
Magnetic false
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 39.35g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot