Wera 05052501001 889/4/1 F Rapidaptor Free-Running Bit Holder 1/4" x 64mm

MPN
05052501001
Brand
Wera
EAN-13
4013288217585
Order Code
08-3139
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The free-running feature allows for a particularly quick return movement without having to remove the screwdriver when tightening screws. Especially for application with Wera torque screwdrivers with pistol handle for fast and ergonomic working. The Rapidaptor technology allows mounting bits without activating the sleeve. Remove the bits by simply pushing the sleeve forward - for rapid bit change, all with one hand.
Tip: Suitable for bits with 1/4"- external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4
Design: With free-running feature for particularly quick return movement, without having to remove the screwdriver when tightening screws. Especially suitable for the applications with Wera torque screwdrivers with pistol handle in the 7400 range. Rapidaptor technology with rapid-in, rapid-out, rapid-spin, chuck-all and single-hand functions, with strong permanent magnet
Drive: 1/4"-hexagon, suitable for mounting as per DIN ISO 1173-F 6.3
Type Bit holder
Height 16.5mm
Length 64mm
Weight 62g
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot