Wera 05051513001 Kraftform Kompakt 20 RA-R 6pc

MPN
05051513001
Brand
Wera
EAN-13
4013288233981
Order Code
86-6707
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Kraftform handle with magazine for 6 bits integrated in the handle; with telescopic blade; for 1/4" hex drive bits. The ratchet with fine toothing integrated in the handle allows fast working. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The telescopic blade with Rapidaptor quick-release chuck, which can be retracted into the handle, allows quick manual screwdriving even in confined working situations when the blade is retracted. The blade can be extended by simply pressing the locking sleeve. The tool can now be used as a fully-fledged screwdriver. The telescopic blade can be removed and used as a machine adapter, as well as returned to its original position. The Rapidaptor technology of the bit holder makes for a quick bit change. Includes 6 BiTorsion bits for long product life, tough, for universal use; stored in the bit magazine integrated in the handle. The strong permanent magnet in the 1/4" bit mounting ensures a secure hold of the bit. The 2-component Kraftform handle with the combination of hard and soft zones allows for a firm grip and precise working. With a robust pouch.
  • The ratchet with fine toothing integrated in the handle allows fast working
  • The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Integrated bit magazine with 6x 25 mm bits
Type Rachet
Height 40mm
Length 155mm
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot