Wera 05051510001 Kraftform Kompakt 27 Set 1, 7 pc

MPN
05051510001
Brand
Wera
EAN-13
4013288226556
Order Code
86-6551
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wera 05051510001 Kraftform Kompakt 27 Set 1, 7 pc

Wera compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Bit magazine integrated in the handle, 6 bits with Torsion zone to prevent the bit tip from twisting at high loads. This significantly increases product life. With Take it easy tool finder: Colour coding by profile and size stamping. Bit holder with strong permanent magnet for secure seating of the bit.


  • Bit-holding handle with bit magazine
Type Bit Holder
Head Type Phillips, Pozidriv, TORX, Slotted
Height 45mm
Length 240mm
Number of Pieces 7
Weight 217g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot