Wera 05051495001 80 RA Vario blade holding handle With Ratchet Functionality

MPN
05051495001
Brand
Wera
EAN-13
4013288233998
Order Code
86-6716
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Kraftform bitholding screwdriver with 6 mm hexagonal blade mounting for combination blades (double blades) from the Wera Vario range. The ratchet with fine toothing integrated in the handle allows fast working. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The 2-component Kraftform handle with the combination of hard and soft zones allows for a firm grip and precise working.
  • Kraftform bitholding screwdriver with 6 mm hexagonal blade mounting for combination blades (double blades) from the Wera Vario range
  • The ratchet with fine toothing integrated in the handle allows fast working
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Use position 0 to deactivate the ratchet mechanism for precise working
Length 189mm
ESD Safe No
VDE/1000V Approved No
Height 38mm
Weight 154g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot