Wera 05051482001 817 R Bitholding Screwdriver - Rapidaptor Chuck 1/4" x 133mm

MPN
05051482001
Brand
Wera
EAN-13
4013288103130
Order Code
08-3136
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

High quality bit holder. The telescopic bayonet blade, which can be lowered into the handle, together with the quick-release chuck allows fast manual work even in confined installation situations. The Rapidaptor quick-release chuck enables rapid bit change without needing any special tools. The strong permanent magnet holds the bits absolutely securely. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Application:Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4
Drive:2 position telescopic blade, can be retracted into the handle for confined space operation or extended for more reach, can also be removed and used as a 100mm bit holder in the power tool, 1/4" hexagon suitable for power tools with DIN ISO 1173-F 6.3 chuck
Design:1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic
Handle:Kraftform with non-roll feature, multi-component
Type Bit holder
Fast exchange head true
Height 33mm
Length 133mm
Magnetic true
Range of use Workshop
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Weight 93.75g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot