Wera 05051464001 816 R ESD Bitholding Screwdriver non-magnetic 1/4" x 119mm

MPN
05051464001
Brand
Wera
EAN-13
4013288103918
Order Code
08-3135
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.21 £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

High quality ESD bit holder for ESD-safe working. The electrical surface resistance of the Wera ESD material is at 106 - 109 Ohm. This dependably protects components against electrostatic energy and associated damage. The Rapidaptor quick-release chuck enables rapid bit change without needing any special tools. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Application:Suitable for 1/4" DIN ISO 1173-C and E 6.3 hexagon insert bits and Wera Series 1 and 4
Design:1/4" hexagon socket with Wera quick-release chuck and Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology
Handle:Kraftform with non-roll feature, multi-component
Type Bit holder
Dim (L x W) 119 mm x 33 mm
Fast exchange head true
Height 33mm
Length 119mm
Magnetic true
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Weight 0.1kg
Width 33mm

Reviews

Be the first to submit a review

Trustpilot