Wera 05051462001 816 R Bitholding Screwdriver - Rapidaptor Chuck 1/4" x 119mm

MPN
05051462001
Brand
Wera
EAN-13
4013288099617
Order Code
08-3134
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Premium bitholding screwdriver. The Rapidaptor quick-release chuck allows for lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Application:Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4
Drive:1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic
Handle:Kraftform with non-roll feature, multi-component
Type Bit holder
Fast exchange head true
Height 33mm
Length 119mm
Magnetic true
Range of use Workshop
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Weight 72g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot