Wera 05051205001 812/1 Handheld Bit Holder with Strong Permanent Magnet

MPN
05051205001
Brand
Wera
EAN-13
4013288012272
Order Code
54-6981
Country of Origin
Czech Republic

Discontinued


This handheld bit holder from Wera has a 120mm chrome-plated hexagonal blade with a strong permanent magnet and a 112mm multi-component non-roll Kraftform handle. It is suitable for use with hexagon insert bits.


  • Blade length 120mm
  • Blade diameter 10.5mm
  • Overall length 232mm
Length 232mm
ESD Safe No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved No
Fast exchange head true
Height 40mm
Height Safe No
Magnetic true
Non Sparking No
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Type 812/1 Vario
Weight 133g
Width 40mm

Trustpilot