Wera 05051042001 Kraftform 17piece Bit Set Slot/Phillips/Pozidriv/TORX BO

Image Representative of Range

Wera 05051042001 Kraftform 17piece Bit Set Slot/Phillips/Pozidriv/TORX BO

MPN
05051042001
Brand
Wera
EAN-13
4013288156037
Order Code
13-5573
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wera Kraftform Compact 60 screwdriver bit set, manufactured by Wera, features 17 assorted pieces including slot, Phillips, Pozidriv, TORX BO, square socket, and Allen bits. This versatile toolkit is designed for precision and efficiency, catering to a wide range of fastening applications. Ideal for both professional and DIY projects, it ensures reliable performance and durability in various settings.
Type Bit set
Drive Size 1/4" (6.3 mm)
Height 55mm
Length 89mm
Material Tool steel
Number of bits groove 1
Number of bits hexagon socket 4
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 16
Number of bits TriWing 0
Number of bits two hole 0
Packaging Bag
Shape F 6.3
Weight 520g
Width 130mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot