Wera 05042673001 781 B 3/8" Connection parts, 781 B/C x 1/2 x 36mm x 3/8"

MPN
05042673001
Brand
Wera
EAN-13
4013288221056
Order Code
86-6545
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Wera 05042673001 781 B 3/8" Connection parts, 781 B/C x 1/2 x 36mm x 3/8"

Connection part 3/8" square head socket to 1/2"external square head. For manual and machine-operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use; chrome-vanadium, dull chromed.


  • 3/8" to 1/2" connection part
Type Connection Parts
Drive Size 3/8"
Height 19mm
Length 103mm
Number of Pieces 1
Weight 50g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot