Wera 05030416001 1569 ESD Kraftform Micro Nutdriver Screwdriver 3.5 x 60 mm

MPN
05030416001
Brand
Wera
EAN-13
4013288184108
Order Code
86-6497
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Wera 05030416001 1569 ESD Nutdriver Kraftform Micro, 3.5 x 60 mm

ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for hexagon head screws
Type Nut Driver
Tip Size 3.5
Length 60
Drive Type Hex
Flexible false
Handle dimensions 97
Height 13mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 157mm
VDE Tested false
Weight 18.5g
Width 13mm
With tommy bar false
Wrench width 3.5mm

Reviews

Be the first to submit a review

Trustpilot