Wera 05030180001 1550/6 ESD Screwdriver Set & Rack Electronic Applications 6pc

MPN
05030180001
Brand
Wera
EAN-13
4013288194787
Order Code
86-6482
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Wera 05030180001 1550/6 ESD Screwdriver Set & Rack Electronic Applications 6pc

ESD-safe Wera Micro screwdriver set. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.


  • ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Type ESD Screwdrivers
Number of Pieces 6
ESD Safe Yes
VDE/1000V Approved No
Tip Type Various
Blade Length Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 50mm
Height Safe No
Length 250mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 3
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 2
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Other
Tip Size Various
Total number of tools 6
Weight 341g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot