Wera 05030151001 1569 ESD Kraftform Micro Nutdriver Screwdriver 5.5 x 60 mm

MPN
05030151001
Brand
Wera
EAN-13
4013288093493
Order Code
54-7017
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

This ESD micro nutdriver from Wera has a chrome-plated round 60 x 7.8mm blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. This driver is suitable for 5.5mm hexagon headed screws, nuts and bolts.


  • Blade length: 60mm
  • Length 157mm
  • Spanner width: 5.5mm
  • Weight 71.4g
Type Nut Driver
Tip Size 5.5mm
Length 60mm
Flexible false
Handle dimensions 98mm
Height 13mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 157mm
VDE Tested false
Weight 20.5g
Width 13mm
With tommy bar false
Wrench width 5.5mm

Reviews

Be the first to submit a review

Trustpilot