Wera 05030118001 1550 PH ESD Kraftform Micro Screwdriver Phillips PH 00 x 40mm

MPN
05030118001
Brand
Wera
EAN-13
4013288194732
Order Code
86-6476
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Wera 05030118001 1550 PH ESD Kraftform Micro Screwdriver Phillips PH 00 x40mm ESD-safe Micro screwdriver.

Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work.

The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for cross-recess screws, Phillips
Length 137mm
ESD Safe Yes
Tip Type Phillips
Tip Size PH00
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5mm
Clamp feature false
Grip design 2-components
Height 19mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model false
Product Type Screwdriver
Screwing system Phillips
Size 00
Square drive/hexagon drive over the whole blade false
Weight 12g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot