Wera 05029506001 395 HO Kraftform Plus Hollow Shaft Imperial Nutdriver 7/16"/80

MPN
05029506001
Brand
Wera
EAN-13
4013288110558
Order Code
54-7913
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/11/2026

This 7/16in nutdriver from Wera has a chrome-plated 80 x 11mm round blade with a 112mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 80mm
  • Length 202mm
  • Spanner width: 7/16" (11.1 mm)
Type 395 HO 7/16" x 90 mm
Tip Size 7/16in
Length 80mm
Flexible false
Handle dimensions 112mm
Height 40mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 202mm
VDE Tested false
Weight 125.6g
Width 40mm
With tommy bar false
Wrench depth 90mm
Wrench width 11.1mm

Reviews

Be the first to submit a review

Trustpilot