Wera 05029502001 395 HO Kraftform Plus Hollow Shaft Imperial Nutdriver 1/4"/70

MPN
05029502001
Brand
Wera
EAN-13
4013288110510
Order Code
54-7909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

This 1/4in nutdriver from Wera has a chrome-plated 70 x 7.2mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 70mm
  • Length 168mm
  • Spanner width: 1/4" (6.3 mm)
Type 395 HO 1/4" x 90 mm
Tip Size 1/4in
Length 70mm
Flexible false
Handle dimensions 98mm
Height 33mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 188mm
VDE Tested false
Weight 69.13g
Width 33mm
With tommy bar false
Wrench depth 90mm
Wrench width 6.35mm

Reviews

Be the first to submit a review

Trustpilot