Wera 05029420001 395 Kraftform Plus Nutdriver 9.0/125

MPN
05029420001
Brand
Wera
EAN-13
4013288004826
Order Code
54-7924
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 14/11/2026

This 9mm nutdriver from Wera has a chrome-plated 125 x 13.1mm round blade with a 105mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 125mm
  • Length 230mm
  • Spanner width: 9.0mm
Type 395 9.0 x 125 mm
Tip Size 9mm
Length 125mm
Flexible false
Handle dimensions 105mm
Height 37mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 230mm
VDE Tested false
Weight 106.2g
Width 37mm
With tommy bar false
Wrench width 9mm

Reviews

Be the first to submit a review

Trustpilot