Wera 05028220001 395 Kraftform Plus Nutdriver 4.5/125

MPN
05028220001
Brand
Wera
EAN-13
4013288004765
Order Code
54-7918
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 14/11/2026

This 4.5mm nutdriver from Wera has a chrome-plated 125 x 7.1mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 125mm
  • Length 223mm
  • Spanner width: 4.5mm
Type 395 4.5 x 125 mm
Tip Size 4.5mm
Length 125mm
Flexible false
Handle dimensions 98mm
Height 33mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 223mm
VDE Tested false
Weight 72.4g
Width 33mm
With tommy bar false
Wrench width 4.5mm

Reviews

Be the first to submit a review

Trustpilot