Wera 05028161001 393 S Bitholding Screwdriver Ex Slim Flexi Shaft 1/4" x 173.5mm

MPN
05028161001
Brand
Wera
EAN-13
4013288217660
Order Code
86-6467
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Wera 05028161001 393 S Bitholding Screwdriver Ex Slim Flexi Shaft 1/4" x 173.5mm Screwdriver with flexible shaft to reach areas which are difficult to access.

Thanks to the design with a particularly slim bit holder, different screw profiles can be operated even in very tight workspaces. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. With hexagon anti-roll protection against rolling away.


  • Bit holder with very slim design for work in confined spaces.
Type Bit Holder
Blade Type Various
Handle Length 98in
Head Size 1/4"
Height 32mm
Length 173.5
Weight 120g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot