Wera 05028160001 392 Kraftform Flexi Shaft Bit Holding Screwdriver 1/4" Hex

MPN
05028160001
Brand
Wera
EAN-13
4013288041418
Order Code
54-6977
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

This handheld bitholder from Wera has a flexible 177mm blade with a 98mm multi-component non-roll Kraftform handle and quick-release chuck and is suitable for use with hex bits.


  • Blade length: 177mm
  • Length 275mm
Length 275mm
ESD Safe No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved No
Fast exchange head true
Height 33mm
Height Safe No
Magnetic true
Non Sparking No
Product Type Screwdriver
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Weight 128.8g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot