Wera 05028152001 391 Kraftform Plus Flexi Shaft Hose Clamp Nutdriver 8mm

MPN
05028152001
Brand
Wera
EAN-13
4013288004727
Order Code
54-6976
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This 8mm nutdriver from Wera has a flexible 167mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 167mm
  • Length 265mm
  • Spanner width: 8mm
Type 391 8.0 x 167 mm
Tip Size 8mm
Length 167mm
Flexible true
Handle dimensions 98mm
Height 33mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 265mm
VDE Tested false
Weight 122g
Width 33mm
With tommy bar false
Wrench width 8mm

Reviews

Be the first to submit a review

Trustpilot