Wera 05028150001 391 Kraftform Plus Flexi Shaft Hose Clamp Nutdriver 7mm

MPN
05028150001
Brand
Wera
EAN-13
4013288004710
Order Code
54-6975
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.16 £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This 7mm nutdriver from Wera has a flexible 167mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 167mm
  • Length 265mm
  • Spanner width: 7mm
Type 391 7.0 x 167 mm
Tip Size 7mm
Length 167mm
Flexible true
Handle dimensions 98mm
Height 33mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 265mm
VDE Tested false
Weight 113.9g
Width 33mm
With tommy bar false
Wrench width 7mm

Reviews

Be the first to submit a review

Trustpilot