Wera 05028041001 300 IP Torx Plus Torque Indicator 7IP

MPN
05028041001
Brand
Wera
EAN-13
4013288093394
Order Code
54-7931
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

This torque indicator from Wera has a 65 x 4mm black point blade with a 105mm multi-component Kraftform handle and is suitable for use with Torx Plus 7IP socket screws.


  • Length 170mm
Drive Hex, 4 mm
Tip Size 7
Tip Type Torx
VDE/1000V Approved No
Type 300 7 IP/0.9 Nm
Blade Length 105mm
Connection size 4mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 37mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 170mm
Non Sparking No
Overall Length 170mm
Screwdriver model true
Suitable for extension false
Tightening moment 0.9 - 0.9Nm
Total Length 170mm
VDE Tested false
Weight 117.5g
Width 37mm
With extension false
With scale false
With signal tone false

Reviews

Be the first to submit a review

Trustpilot