Wera 05027405001 1427 Awl 105mm

MPN
05027405001
Brand
Wera
EAN-13
4013288019998
Order Code
54-6991
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This awl from Wera has a 105mm blade with a 92mm single-component Weralit II handle.


  • Length 197mm
  • Weight 82.4g
Type Awl
Blade Length 105mm
Height 33mm
Length 197mm
Weight 79g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot