Wera 05024489001 967 SPKXL TORX® L-key Multicolour Long TX 40 x 224mm

MPN
05024489001
Brand
Wera
EAN-13
4013288194350
Order Code
08-3126
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

Wera L-key with hose sleeve to protect the fingers, ergonomic and comfortable hold even at low temperatures. The ball on the long arm allows safe working on TORX® screws even in difficult installation positions. The BlackLaser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.
Application:TORX® socket screws
Design:Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
Tip:TORX® on short arm, TORX® ball-end on long arm
Type Allen key
Number of Pieces 1
Torx Key Size T 40
Blade Length 42mm
Downforce Star
Height 8.4mm
Insulated false
Isolation protection 1000 V false
Length 224mm
Screwdriver Features Ball head handle
Size (TX) 40
VDE Tested false
Weight 81g
Width 50mm
With hole false

Reviews

Be the first to submit a review

Trustpilot