Wera 05024481001 967 SXL TORX® L-key Multicolour Long TX 8 x 90mm

MPN
05024481001
Brand
Wera
EAN-13
4013288194275
Order Code
08-3122
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wera L-key with hose sleeve to protect the fingers, ergonomic and comfortable hold even at low temperatures. The BlackLaser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.
Application:TORX® socket screws
Design:Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
Tip:TORX®
Type Allen key
Number of Pieces 1
Torx Key Size T 8
Blade Length 16mm
Downforce Star
Height 4mm
Insulated false
Isolation protection 1000 V false
Length 90mm
Material properties zinc phosphate coating
Size (TX) 8
VDE Tested false
Weight 6g
Width 20mm
With hole false

Reviews

Be the first to submit a review

Trustpilot