Wera 05024466001 967 PKXL TORX® L-key Long TX 25 x 154mm

MPN
05024466001
Brand
Wera
EAN-13
4013288194107
Order Code
08-3116
Country of Origin
Czech Republic

Discontinued


High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
Application:TORX® socket screws
Design:Zinc-phosphated
Tip:TORX® on short arm, TORX® ball-end on long arm
Type Allen key
Number of Pieces 1
Torx Key Size T 25
Blade Length 27mm
Downforce Star
Height 5mm
Insulated false
Isolation protection 1000 V false
Length 154mm
Material properties zinc phosphate coating
Size (TX) 25
VDE Tested false
Weight 27g
Width 5mm
With hole false

Trustpilot