Wera 05024462001 967 XL TORX® L-key Long TX 9 x 101mm

MPN
05024462001
Brand
Wera
EAN-13
4013288194060
Order Code
08-3112
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 15 availableBack-order availability date - 03/11/2026

High quality L-keys for recessed TORX® screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
Application:TORX® socket screws
Design:Zinc-phosphated
Tip:TORX®
Type Allen key
Number of Pieces 1
Torx Key Size T 9
Blade Length 16mm
Downforce Star
Height 3mm
Insulated false
Isolation protection 1000 V false
Length 101mm
Material properties zinc phosphate coating
Size (TX) 9
VDE Tested false
Weight 6g
Width 20mm
With hole false

Reviews

Be the first to submit a review

Trustpilot