Wera 05024461001 967 XL TORX® L-key Long TX 8 x 90mm

MPN
05024461001
Brand
Wera
EAN-13
4013288194053
Order Code
08-3111
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

High quality L-keys for recessed TORX® screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
Application:TORX® socket screws
Design:Zinc-phosphated
Tip:TORX®
Type Allen key
Number of Pieces 1
Torx Key Size T 8
Blade Length 16mm
Downforce Star
Height 2.5mm
Insulated false
Isolation protection 1000 V false
Length 90mm
Material properties zinc phosphate coating
Size (TX) 8
VDE Tested false
Weight 4g
Width 19mm
With hole false

Reviews

Be the first to submit a review

Trustpilot