Wera 05024456001 967 XL HF TORX® L-key - Holding Function Long TX 25 x 154mm

MPN
05024456001
Brand
Wera
EAN-13
4013288193728
Order Code
08-3108
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

High quality L-keys for recessed TORX® screws. With holding function (HF) on the long arm to securely hold the screw on the tool. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
Application:TORX® socket screws
Design:Zinc-phosphated
Tip:TORX® on short arm, holding function for TORX® screws made according to Acument Intellectual Properties specifications on long arm
Type Allen key
Number of Pieces 1
Torx Key Size T 25
Blade Length 27mm
Downforce Star
Height 5mm
Insulated false
Isolation protection 1000 V false
Length 154mm
Material properties zinc phosphate coating
Size (TX) 25
VDE Tested false
Weight 27g
Width 32mm
With hole false

Reviews

Be the first to submit a review

Trustpilot