Wera 05024242001 967PKL/9 L-Keys for Torx Screws, 9-Piece Set

MPN
05024242001
Brand
Wera
EAN-13
4013288104946
Order Code
54-7132
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This set includes 9 BlackLaser L-keys from Wera for use with Torx screws. Supplied in two-component clip.


  • Weight 189g

Set includes: TX8 x 76mm, TX9 x 79mm, TX10 x 85mm, TX15 x 90mm, TX20 x 96mm, TX25 x 104mm, TX27 x 112mm, TX30 x 122mm, TX40 x 132mm.
Type Torx
Number of Pieces 9
Torx Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 25mm
Length 139mm
Material Steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Total number of tools 9
Weight 190.3g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot