Wera 05023460001 411 A RA T-handle Adapter Screwdriver - Ratchet 1/4" 1/4" x45mm

MPN
05023460001
Brand
Wera
EAN-13
4013288222817
Order Code
08-3104
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.25 £45.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The integrated ratchet with fine toothing (80 teeth/return angle 4.5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. ¼" socket mounting with secure locking mechanism.
Application:For 1/4" sockets as well as 1/4" connectors with square head drive, with ball lock
Design:Ratchet with fine toothing integrated in the handle (80 teeth, return angle 4.5°) and clockwise/counterclockwise reversing lever; fast-rotating sleeve
Handle:T-shape, 2 components, hole for hanging
Length 110mm
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 110 x 23 x 100 mm
Downforce 1/4" (6.3 mm)
Handle Length 44mm
Height 100mm
Product Type Screwdriver
Rack size 483 mm (19")
Weight 108g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot