Wera 05023452001 467/7 TORX® HF Set 1 T-Handle TORX® Screwdrivers - HF 7 Pieces

MPN
05023452001
Brand
Wera
EAN-13
4013288214874
Order Code
86-6265
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A set of Torx T-handle screwdrivers from Wera that feature ergonomic 2-component handles and two blades, the shorter blade being perpendicular so that high torque is achievable using the long blade.

The T-handle design gives particularly high levels of torque, ideal for those difficult tightening and loosening moments. The screwdrivers have ergonomic 2-component handles with finger handle recesses and a pleasant surface feel for very high power transmission and fatigue-free working. A special surface treatment of the blades give high corrosion protection and an optimum fit in the screw head.

Set contains:
Torx drivers:
1 x Tx 10 x 100mm
1 x Tx 15 x 100mm
1 x Tx 20 x 100mm
1 x Tx 25 x 100mm
1 x Tx 30 x 200mm
1 x Tx 40 x 200mm
1 x Tx 45 x 200mm
Racks:
2 x 190 x 50mm

  • Set of seven Torx T-handle screwdrivers
  • Supplied with two storage racks
  • High corrosion protection
  • Optimum fit in the screw head
  • Holding function securely holds the tool in place
  • Take it easy tool finder
Type Torx Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Height 67mm
Height Safe No
Length 274mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 1060g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot