Wera 05022860001 3950/9 Hex-Plus Multicolour Imperial Stainless 1 Imperial 9pc

MPN
05022860001
Brand
Wera
EAN-13
4013288221360
Order Code
08-3103
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 4 days

Premium L-key set made of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents transmission of extraneous rust. The Hex-Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. With hexagonal ball tip at the long arm: The ball-shaped tip profiles enable the tool shaft to be moved and pivoted relative to the screw axis which allows screwdriving "around the corner". Take it easy tool finder with colour coding by size. In an almost wear-free L-key clip.
9-piece set, in a two-component clip
Application: Hexagonal socket screws
Design: Stainless steel, thermoplastic sleeve. The correct L-key is always at your fingertips thanks to their colour coding and size stamping.
Tip: Hex-Plus, hexagonal ball tip at the long arm
Type Allen key set
Downforce Allen
Height 32mm
Length 240mm
Material Stainless steel
Rack size 483 mm (19")
Weight 730g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot