Wera 05022705001 3950 PKL Hex-Plus Stainless Steel L-Key 5.0mm

MPN
05022705001
Brand
Wera
EAN-13
4013288111319
Order Code
97-5702
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

The Wera 3950 PKL Hex-Plus L-Key are made from stainless steel to prevent the formation of extraneous rust, then vacuum ice-hardened for industrial strength. With patented Hex-Plus profiles; drives from the flats instead of the points, preventing rounding out. Allows 20% more torque to be transferred. Ball-end on the long arm for working at an angle to the screw head.

1 x Wera 3950 PKL Hex-Plus Stainless Steel L-Key 5.0mm


Type Hex Key
Anti-theft model false
Bullet-head true
Height 6mm
Insulated false
Isolation protection 1000 V false
Length 154mm
Length long shank 154mm
Length short leg 27mm
Model Right-angled
Total Length 154mm
VDE Tested false
Weight 38.51g
Width 27mm
With hole false
With peg false
Wrench width 5mm

Reviews

Be the first to submit a review

Trustpilot