Wera 05022689001 3967/9 TX SXL Multicolour HF Stainless 1 L-Key Set Long 9pc

MPN
05022689001
Brand
Wera
EAN-13
4013288207128
Order Code
86-6011
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.91 £44.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A nine piece set of multicolour TORX L-keys that are manufactured from very corrosion-resistant ice-hardened stainless steel which avoids the transmission of extraneous rust in stainless steel screw connections.

The long arm features a holding function which holds the screws securely on the tool. The extra-long arm makes working in a low position easier. the L-keys have grip-friendly hose jackets that facilitate screwdriving even at low temperatures.


  • Holding function on the long arm
  • Compact and easy to remove
  • Stored in a 2-component plastic clip
  • Handle-friendly hose jacket with "Take It Easy" tool finder
  • Colour coded according to size
Type Torx L-keys
Colour code according to size
Colour coded according to size
Height 35mm
Length 245mm
Material Stainless steel
Pieces 9
Weight 357g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot