Wera 05022669001 3950 SPKL/9 Stainless Hex+ Key Set Multi Colour 1.5-10mm 9pc

MPN
05022669001
Brand
Wera
EAN-13
4013288185211
Order Code
86-5647
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 4 days

This set from Wera includes 9 Hex-Plus ball-end L-keys in metric sizes made from stainless steel with durable plastic sleeves. The sleeves are colour-coded and inscribed to ensure you can recognise the correct size tool for the job at first glance.


  • Manufactured from stainless steel so rust-free
  • Supplied in a wear-resistant 2-component clip which keeps tools in place until required
  • Ball-end on long arm enables angled access to tackle awkwardly sited screws

Set includes 1 each of the following sizes: 1.5 x 90mm, 2 x 101mm, 2.5 x 112mm, 3 x 123mm, 4 x 137mm, 5 x 154mm, 6 x 172mm, 8 x 195mm, 10 x 224mm.

Type Hex metric
Hex Key Size Various
Bullet-head false
Height 30mm
Length 234mm
Material Stainless steel
Model Hinged handle holder
Number of Keys 9
Pieces 9
Sizes 1.5 - 10mm
Weight 648g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot