Wera 05022639001 950/9 Hex-Plus Multicolour Imperial 1 L-Key Set - Imperial 9pc

MPN
05022639001
Brand
Wera
EAN-13
4013288182593
Order Code
86-5914
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.69 £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 31/10/2026

A high quality 9-piece multi-coloured L-key set for hexagonal socket screws, contained in a practical fabric wallet.

L-keys with the Wera Hex-Plus profile offer a larger contact surface within the screw head, reducing the notching effect to a minimum and almost completely eliminating the risk of damaging the screw recess.


  • L-keys for hexagonal socket screws
  • Colour-coded, easy-grip thermoplastic sleeve
  • Hex-plus profile reduces risk of damage to socket head screws
  • Highly corrosion resistant chrome plating
  • Ball-end on the long arm allows reliable working even at an angle
  • Fabric wallet
  • Wera type 05022639001, 950 SPKL/9

Set contains 1 each of the following sizes (size in inches / length in mm): 5/64 x 101, 3/32 x 112, 1/8 x 123, 5/32 x 137, 3/16 x 154, 7/32 x 172, 1/4 x 185, 5/16 x 195 & 3/8 x 224.

Type Ball end imperial
Hex Key Size Various
Bullet-head true
Height 40mm
Length 255mm
Material BlackLaser
Model Other
Number of Keys 9
Pieces 9
Sizes 1.98 - 9.5mm
Weight 782g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot