Wera 05022203001 950 SPKL HF L-key Multicolour Metric - Holding Func 6 x 172mm

MPN
05022203001
Brand
Wera
EAN-13
4013288188373
Order Code
08-3097
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

High quality Wera L-keys with colour coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The holding function holds screws securely on the tool. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
Application:Hexagon socket screws
Design:BlackLaser surface, durable plastic sleeve. The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
Tip:Hex-Plus, ball-end hexagon on long arm, holding function for hexagon socket screws
Type Allen key
Anti-theft model false
Blade Length 31mm
Bullet-head true
Downforce Allen
Height 8mm
Insulated false
Isolation protection 1000 V false
Length 172mm
Length long shank 172mm
Length short leg 31mm
Model Right-angled
Screwdriver Features Ball head handle
Spanner size 6mm
Total Length 172mm
VDE Tested false
Weight 62.2g
Width 37mm
With hole false
With peg false
Wrench width 6mm

Reviews

Be the first to submit a review

Trustpilot