Wera 05022181001 950 PKL/7 SM N L-Keys for Hex Socket Screws, 7-Piece Set Metric

MPN
05022181001
Brand
Wera
EAN-13
4013288111883
Order Code
54-6652
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This set includes 7 chrome-plated metric L-keys from Wera with Hex-Plus profile designed for use with hexagonal socket screws. Supplied in two-component clip.


  • Spanner widths: 1.5 to 6mm
  • Weight 136.8g

Set includes 1 each of the following spanner sizes: 1.5 x 90mm, 2 x 100mm, 2.5 x 112mm, 3 x 126mm, 4 x 140mm, 5 x 160mm, 6 x 180mm.
Type Ball end metric
Hex Key Size Various
Bullet-head true
Height 20mm
Length 186mm
Material Chrome plated
Model Other
Number of Keys 7
Pieces 7
Sizes 1.5 - 6mm
Weight 138.8g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot