Wera 05022171001 950 PKL/9 L-Keys for Hex Socket Screws, 9-Piece Set Imperial

MPN
05022171001
Brand
Wera
EAN-13
4013288111975
Order Code
54-6654
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.97 £19.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This set includes 9 imperial L-keys from Wera with BlackLaser finish and Hex-Plus profile, designed for use with hexagonal socket screws. Supplied in two-component clip.


  • Spanner widths: 5/64" to 3/8"
  • Weight 431g

Set includes 1 each of the following spanner sizes: 5/64in x 100mm, 3/32in x 112mm, 1/8in x 126mm, 5/32in x 140mm, 3/16in x 160mm, 7/32in x 180mm, 1/4in x 190mm, 5/16in x 200mm, 3/8in x 212mm.
Type Hex imperial
Hex Key Size Various
Bullet-head true
Height 25mm
Length 222mm
Material Steel
Model Other
Number of Keys 9
Pieces 9
Sizes 2 - 9.5mm
Weight 434.1g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot