Wera 05020502001 6003 Joker Combination Wrench, 22 x 260 mm

MPN
05020502001
Brand
Wera
EAN-13
4013288218841
Order Code
86-6437
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wera 05020502001 6003 Joker Combination Wrench, 22 x 260 mm - As the installation space becomes increasingly tight during screwdriving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase?

The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn.

The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder "Take it easy": colour coding by size.


  • Especially suitable for tight spaces
Type Combination Wrench
Imperial or Metric Metric
Size 22
Length 260
Height 25mm
Weight 268g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot