Wera 05020302001 6003 Joker 15 Set 1 Combination Wrench Set, 15 pc

MPN
05020302001
Brand
Wera
EAN-13
4013288222657
Order Code
86-6421
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £171.20 £166.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wera 05020302001 6003 Joker 15 Set 1 Combination Wrench Set, 15 pc - as the installation space becomes increasingly tight during screwdriving, it remains necessary that tools enable users to work successfully. Narrow spaces require additional placement points of the tool, to allow screws to be accessed and actuated. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points.

A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be "taken" every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn.

The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: colour coding by size. The Joker pouches are suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.


  • Especially suitable for tight spaces
Type Combination wrench set
Imperial or Metric Metric
Size Various
Length Various
Height 80mm
Quantity 15
Weight 1330g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot